Female, straight, cable mount signal and power contact for 13-17 AWG wire. Features a tin-plated copper alloy and bronze contact material, suitable for power applications with a mating tab width of 0.11 inches. Operates within a temperature range of -40°C to 130°C, with a maximum insulation diameter of 0.118 inches. This RoHS compliant component is supplied on tape and reel, with VDE and IEC approvals.
TE Connectivity 965999-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 965999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.