TE Connectivity 966066-4 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.472inch |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966066-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
