TE Connectivity 966067-3 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Material | PP |
| Lead Free | Not Applicable |
| Length | 0.63inch |
| Material | PE, Copper, Tin, Polypropylene |
| Package Quantity | 500 |
| Packaging | Box |
| Pin Length | 10mm |
| Plating | Copper, PP |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966067-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
