
15-position, 3-row right-angle through-hole power connector with a 5mm pitch and 15 signal contacts. Features tin-plated tab contacts, 2.8mm x 0.8mm tab dimensions, and a 3.5mm pitch. Operates within a temperature range of -40°C to 212°C, with UL94 HB flammability rating. This lead-free, RoHS-compliant connector is supplied in a tray package.
TE Connectivity 966140-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 1.6142inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Number of Signal Positions | 15 |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966140-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.