21-position, 3-row right-angle power connector with 5mm pitch. Features tin-plated bronze tab contacts and a black housing. Designed for through-hole mounting with solder termination. Operates from -40°C to 212°C and is RoHS compliant.
TE Connectivity 966140-6 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Number of Signal Positions | 21 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966140-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.