TE Connectivity 966168-6 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Preloaded | No |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966168-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.