TE Connectivity 966174-2 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966174-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.