Surface mount header with 6 positions across 2 rows, featuring 6 male pin contacts. Contacts are square-shaped, made of bronze with gold and tin plating, and have a mating length of 0.228 inches. This general-purpose board-to-board connector offers a 2.54mm pitch and 0.1-inch row spacing, with vertical PCB mounting orientation. It is RoHS and ELV compliant, packaged in a rail/tube for efficient handling.
TE Connectivity 966269-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Mount | Surface Mount |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 69 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966269-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.