
Surface mount header with 8 positions across 2 rows, featuring gold-plated bronze male pins with a 0.228-inch mating length. This component offers a 2.54mm pitch and 0.1-inch row spacing, with gold and tin contact plating. The black, glass-filled housing is designed for vertical PCB mounting and is RoHS compliant.
TE Connectivity 966269-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Connector Lock | No (Without) |
| Mount | Surface Mount |
| Mounting Ears | No (Without) |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966269-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.