TE Connectivity 966292-2 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 0.472inch |
| Package Quantity | 500 |
| Packaging | Bag |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Series | Buchanan |
| Termination | Ferrule |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966292-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.