
Vertical, single-row, 4-position male pin header for surface mount applications. Features 4 male pin contacts with a 2.54mm pitch and 0.1inch row spacing. Contacts are bronze with gold and tin plating, rated for 5A current and a 0.228inch mating length. Housing is black, with a maximum operating temperature of 105°C and a minimum of -65°C. RoHS and ELV compliant.
TE Connectivity 966306-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.8mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966306-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.