Surface mount wire-to-board header with 6 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a 5A contact current rating and gold/tin plated bronze contacts with a 2.8mm post length. Designed for vertical PCB mounting, it operates within a -65°C to 105°C temperature range and is RoHS compliant. The black housing is constructed for SMD/SMT termination.
TE Connectivity 966306-6 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.228inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.8mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966306-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.