TE Connectivity 966384-3 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14mm |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pin Length | 8mm |
| Plating | Copper, PP |
| Termination | Ferrule |
| Wire/Cable Gauge | 18.5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966384-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.