TE Connectivity 966530-8 technical specifications.
| Contact Material | CuZn |
| Contact Mating Length | 2.8mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 19.4mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Number of Positions | 16 |
| Number of Rows | 2 |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.1um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 10.4mm |
| Stackable | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966530-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.