Unshrouded header, male, 10 positions, 2 rows, 2.54mm pitch and row spacing. Features press-fit termination, through-hole mounting with PCB mount retention, and a 3.2mm contact post length. Contacts are bronze with gold plating, square shape, and 6.7mm mating length. Housing is green, UL94 V-0 flammability rated, and RoHS/ELV compliant.
TE Connectivity 966574-5 technical specifications.
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Mating Length | 6.7mm |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966574-5 to view detailed technical specifications.
No datasheet is available for this part.