25-position, female, straight, wire-to-device rectangular connector housing designed for signal applications. Features a PBT body material with a UL94 HB flammability rating and a black color. Offers a 0.157-inch pitch with 0.374-inch row spacing, a 0.063-inch mating tab width, and a 5-row configuration. Operates within a temperature range of -40°C to 248°C, is polarized, sealable, serviceable, and includes strain relief.
TE Connectivity 966577-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 32.5mm |
| Hybrid Connector | No |
| Length | 91mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.374inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.