68-position, 3-row wire-to-board power connector featuring straight, through-hole mounting and a 0.157-inch pitch. This unshielded connector utilizes tin-plated tab contacts with 0.8mm thickness and 3mm width, designed for signal applications. The black housing is RoHS compliant and includes PCB mount alignment and retention features.
TE Connectivity 966595-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 116.3mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 3 |
| Number of Signal Positions | 68 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.