Surface mount socket strip connector featuring 40 positions across 2 rows with a 2.54mm pitch. This female socket connector offers a 3A contact current rating with gold plated copper contacts for reliable mating. Constructed with a black polymer housing and insulation, it meets UL94 V-0 flammability rating and is RoHS compliant. Designed for vertical PCB mounting with SMD/SMT termination, it is supplied in rail/tube packaging.
TE Connectivity 966657-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966657-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.