
32-position, 2-row shrouded header for wire-to-board interconnection. Features a 2.54mm pitch and through-hole mounting with solder termination. Male pin contacts are constructed from bronze and brass with gold and tin plating for signal applications. Insulated with green PBT material, this connector operates within a -30°C to 100°C temperature range and is RoHS compliant.
TE Connectivity 966658-1 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 20.2mm |
| Insulation Color | Green |
| Insulation Material | PBT |
| Length | 57.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.024inch |
| Termination | Solder |
| Voltage Rating | 12V |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.