32-position, 2-row shrouded header for wire-to-board interconnection. Features a 2.54mm pitch and straight, through-hole solder termination. Male pin contacts are made of bronze/brass with gold and tin plating, offering a TIN mating finish. Operates within a -30°C to 100°C temperature range, with a 12V voltage rating. Housing and insulation are PBT material in blue, with UL94 HB flammability rating.
TE Connectivity 966658-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 20.2mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 57.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.024inch |
| Termination | Solder |
| Voltage Rating | 12V |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966658-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.