3-position unshrouded header with a 10.16mm pitch. Features male pin contacts with gold plating over a nickel underplate, offering 5um plating thickness and a 10mm mating length. Constructed with a polybutylene insulation material in green, this through-hole mounted component is designed for vertical PCB mounting and includes board standoff. Selectively loaded contacts are supported.
TE Connectivity 966835-3 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | CuZn |
| Contact Mating Length | 10mm |
| Contact Plating | Gold |
| Contact Post Length | 0.134inch |
| Contact Protection | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| High Speed Serial Data Connector | No |
| High Temperature Compatible | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Polybutylene |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.4inch |
| Plating Thickness | 5um |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | AMPMODU MOD I |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966835-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.