
MCX RF coaxial connector, female, straight orientation, 50 Ohm impedance, operating up to 6GHz. Features gold-plated copper body and bronze center contact with gold plating. Utilizes PTFE dielectric for reliable performance. Surface mount, PCB vertical mounting, solder termination, rated for 335V and 500 mating cycles. Operates within -65°C to 165°C temperature range.
TE Connectivity 966851-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.88mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 5.88mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 966851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
