TE Connectivity 967011-1 technical specifications.
| Color | Green |
| ELV | Compliant |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 967011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.