18-position, 3-row shrouded header for wire-to-board interconnection systems. Features 5mm pitch, 0.8mm tab thickness, and 3mm tab width. Designed for through-hole mounting with solder termination. Constructed with silver-plated bronze contacts and a black housing. Compliant with ELV and RoHS standards.
TE Connectivity 967116-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Gender | Male |
| Height | 20.7mm |
| Length | 1.48inch |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Number of Signal Positions | 18 |
| Package Quantity | 450 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.