TE Connectivity 967250-1 technical specifications.
| Contact Material | Bronze |
| Depth | 21.7mm |
| Housing Color | Black |
| Length | 30mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 858 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.