30-position, 2-row male pin header for signal applications. Features a 2.54mm pitch and square copper alloy contacts with TIN mating finish. Designed for through-hole PCB mounting with solder termination, this unshielded connector has a black glass insulator and operates within a -40°C to 248°C temperature range. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 967267-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Glass |
| Length | 48.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Number of Signal Positions | 30 |
| Package Quantity | 450 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.925inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.