3-position, 1-row wire-to-board header with a 2.54mm pitch. Features male pin contacts with tin plating and a 0.264-inch mating length. Designed for signal applications with a maximum voltage rating of 14V DC. This through-hole mount component has a black housing, 17.7mm length, and 0.701-inch width. It is RoHS and ELV compliant, operating between -40°C and 85°C.
TE Connectivity 967279-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Package Quantity | 350 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.