3-position, 1-row shrouded header for wire-to-board applications. Features a 2.54mm pitch and right-angle, through-hole mounting. Male pin contacts are copper alloy with tin plating, rated for 14V DC and operating temperatures from -40°C to 85°C. Nylon insulation in black, with a 17.7mm length and 0.701 inch width. RoHS and ELV compliant.
TE Connectivity 967279-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 17.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Package Quantity | 350 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967279-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.