TE Connectivity 967354-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 81.2mm |
| Gender | Female |
| Housing Color | Black |
| Length | 36.1mm |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 0.236inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967354-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.