TE Connectivity 967354-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967354-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.