TE Connectivity 967608-1 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967608-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.