TE Connectivity 967610-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.