
42-position, 4-row, female wire-to-wire connector housing with straight, cable mount orientation. Features a black PBT body, UL94 HB flammability rating, and is sealed and serviceable with strain relief. Designed for signal applications with a 0.063-inch mating tab width and 4.5mm row spacing, operating between -40°C and 85°C. This hybrid connector is polarized and ELV and RoHS compliant.
TE Connectivity 967637-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 43.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.713inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 91.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 42 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 156 |
| Packaging | Box |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.094inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.