
12-position, 2-row wire-to-board header with a 2.54mm pitch. Features straight, through-hole mounting for solder termination. Constructed with bronze contacts plated in tin, offering a male pin contact type. Rated for 12V DC, operating between -40°C and 85°C, with a UL94 HB flammability rating. Designed for power applications, this unshielded connector is RoHS compliant.
TE Connectivity 967646-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Length | 29.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1428 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.