6-position circular DIN connector for signal applications, featuring a PBT body and shell construction. This wire-to-wire connector system offers crimp contact type and a 1.5mm system series. Rated IP67 for waterproof, dust-tight, and water-resistant performance, it operates within a -40°C to 248°C temperature range. The free-hanging mount design includes sealability and is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 967650-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 32.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.2913inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967650-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.