Wire-to-wire circular connector featuring 7 positions with CRIMP contact type. This free-hanging, unshielded connector offers a 1.5mm system pitch and a 31mm length with a 32.8mm height. Constructed with PBT shell material, it operates within a -40°C to 248°C temperature range and boasts IP67, waterproof, dust-tight, and water-resistant ratings. The black housing is UL94 HB flammability rated and sealable, supplied in a box of 500 units.
TE Connectivity 967650-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 32.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967650-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.