
7-position circular connector for wire-to-wire applications. Features crimp contact termination, a black PBT shell, and a free-hanging mounting style. Operates within a temperature range of -40°C to 248°C and boasts IP69K, waterproof, and dust-tight ratings. This unshielded, non-hybrid connector is RoHS compliant and sealable.
TE Connectivity 967650-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 32.8mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Ratings | IP69K, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967650-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
