4-position shrouded header, right-angle surface mount (SMD/SMT) with a 2.54mm pitch. Features copper alloy contacts with tin plating, a black housing, and a 125°C maximum operating temperature. Designed for signal applications, this header offers UL94 V-0 flammability rating and is RoHS and ELV compliant. Includes PCB mount alignment and retention features.
TE Connectivity 967688-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 0.673inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 220 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967688-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.