TE Connectivity 967689-1 technical specifications.
| Color | Black |
| Contact Mating Length | 0.28inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 69 |
| Number of Rows | 3 |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Row Spacing | 0.217inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967689-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.