TE Connectivity 967885-000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Triaxial |
| Gender | RCP |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 967885-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.