TE Connectivity 968013-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Cable |
| Package Quantity | 3750 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
