TE Connectivity 968043-1 technical specifications.
| Color | Red |
| Length | 8.5mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.