Female cable mount signal and power contact for automotive applications. Features a straight, unshielded design with crimp termination for wire gauges 13-17AWG. Constructed from copper with nickel and tin plating, it supports a maximum current rating of 34A and operates within a temperature range of -40°C to 248°C. This component is RoHS compliant and supplied on tape and reel.
TE Connectivity 968075-2 technical specifications.
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 18.7mm |
| Mating Tab Width | 0.11inch |
| Max Current Rating | 34A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Power Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968075-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.