Automotive-grade, 4-position, 2-row wire-to-wire connector housing featuring straight, cable mount orientation and a 8mm pitch. This black, female socket housing supports signal applications with a 0.063 inch mating tab width and UL94 HB flammability rating. Designed for free-hanging mounting, it offers hybrid connector functionality and is RoHS compliant.
TE Connectivity 968182-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 33.7mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.539inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 16.9mm |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Carton |
| Pitch | 8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.3mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.327inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968182-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.