
TE Connectivity 968220-5 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Shape | Straight |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Package Quantity | 32000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968220-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.