TE Connectivity 968286-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 12.1mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 968286-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.