
12-position, 2-row signal receptacle housing for wire-to-device applications. Features a 2.54mm pitch and straight, cable mount orientation. Constructed from black PBT with a UL94 HB flammability rating, this polarized connector accepts female socket contacts for 24-18 AWG wire.
TE Connectivity 968473-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 16.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 14.2mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.738inch |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.657inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
