TE Connectivity 968616-1 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.