TE Connectivity 968678-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Straight |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Power Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968678-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.