TE Connectivity 968864-1 technical specifications.
| Gender | Female |
| Length | 18mm |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.